Parametric Equivalent

6388 SL199 | |
|---|---|
DigiKey Part Number | 6388SL199-ND |
Manufacturer | |
Manufacturer Product Number | 6388 SL199 |
Description | MULTI-PAIR 24COND 24AWG 1000' |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24 (12 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 24 (12 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.411" (10.44mm) | Base Product Number |
Shield Type Foil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6388 SL001 | Alpha Wire | 0 | 6388SL001-ND | 6,13236 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 10,10373 € | 50.518,65 € |
| Unit Price without VAT: | 10,10373 € |
|---|---|
| Unit Price with VAT: | 12,02344 € |




