
6388 SL005 | |
|---|---|
DigiKey Part Number | 6388SL005-ND |
Manufacturer | |
Manufacturer Product Number | 6388 SL005 |
Description | MULTI-PAIR 24COND 24AWG 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 (12 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 24 (12 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.411" (10.44mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,25000 € | 631,25 € |
| 2 | 606,91000 € | 1.213,82 € |
| Unit Price without VAT: | 631,25000 € |
|---|---|
| Unit Price with VAT: | 751,18750 € |




