
6374 SL005 | |
|---|---|
DigiKey Part Number | A6374SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6374 SL005 |
Description | MULTI-PAIR 6CON 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.267" (6.78mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,95000 € | 214,95 € |
| 2 | 204,40500 € | 408,81 € |
| 3 | 198,43333 € | 595,30 € |
| 5 | 191,12000 € | 955,60 € |
| 7 | 186,42143 € | 1.304,95 € |
| 10 | 181,54200 € | 1.815,42 € |
| 25 | 175,05520 € | 4.376,38 € |
| Unit Price without VAT: | 214,95000 € |
|---|---|
| Unit Price with VAT: | 255,79050 € |






