
6376 SL005 | |
|---|---|
DigiKey Part Number | A6376SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6376 SL005 |
Description | MULTI-PAIR 10COND 22AWG 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 10 (5 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.312" (7.92mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,83000 € | 219,83 € |
| 2 | 209,04000 € | 418,08 € |
| 3 | 202,93333 € | 608,80 € |
| 5 | 195,73400 € | 978,67 € |
| Unit Price without VAT: | 219,83000 € |
|---|---|
| Unit Price with VAT: | 261,59770 € |



