Image for 6014L SL005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6014L SL005

DigiKey Part Number
6014LSL005-ND
Manufacturer
Manufacturer Product Number
6014L SL005
Description
MULTI-PAIR 18COND 22AWG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
18 (9 Pair Twisted)
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Strand
7/28
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.441" (11.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1009,69110 €969,11 €
Manufacturers Standard Package
Unit Price without VAT:9,69110 €
Unit Price with VAT:11,53241 €
Alternate Length
MULTI-PAIR 18COND 22AWG
In-Stock: 0
Unit Price: 7,06058 €
MULTI-PAIR 18COND 22AWG
In-Stock: 0
Unit Price: 8,26034 €