
6014L SL001 | |
|---|---|
DigiKey Part Number | 6014LSL001-ND |
Manufacturer | |
Manufacturer Product Number | 6014L SL001 |
Description | MULTI-PAIR 18COND 22AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 18 (9 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Conductor Strand 7/28 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.441" (11.20mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 7,06058 € | 7.060,58 € |
| Unit Price without VAT: | 7,06058 € |
|---|---|
| Unit Price with VAT: | 8,40209 € |



