24 AWG Hook-Up Wire Solid Blue 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5954 BL001

DigiKey Part Number
5954BL001-ND
Manufacturer
Manufacturer Product Number
5954 BL001
Description
HOOK-UP SOLID 24AWG BLUE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Blue 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.030" (0.76mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.005" (0.13mm)
Part Status
Active
Length
1000.0' (304.8m)
Cable Type
Operating Temperature
-40°C ~ 125°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1423
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0001,07090 €1.070,90 €
Manufacturers Standard Package
Unit Price without VAT:1,07090 €
Unit Price with VAT:1,27437 €