
5953 BL001 | |
|---|---|
DigiKey Part Number | A5953L-100-ND |
Manufacturer | |
Manufacturer Product Number | 5953 BL001 |
Description | HOOK-UP SOLID 26AWG BLUE 100' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Blue 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.027" (0.69mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Part Status Discontinued at DigiKey | Length 100.0' (30.5m) |
Cable Type | Operating Temperature -40°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1422 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,45000 € | 58,45 € |
| 2 | 55,63500 € | 111,27 € |
| 3 | 54,04000 € | 162,12 € |
| 5 | 52,08800 € | 260,44 € |
| Unit Price without VAT: | 58,45000 € |
|---|---|
| Unit Price with VAT: | 69,55550 € |




