
5953 BL001 | |
|---|---|
DigiKey Part Number | A5953L-50-ND |
Manufacturer | |
Manufacturer Product Number | 5953 BL001 |
Description | HOOK-UP SOLID 26AWG BLUE 50' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Blue 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 50.00' (15.24m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 1422 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,33000 € | 30,33 € |
| 2 | 28,87500 € | 57,75 € |
| 3 | 28,05333 € | 84,16 € |
| 5 | 27,04600 € | 135,23 € |
| 7 | 26,40000 € | 184,80 € |
| Unit Price without VAT: | 30,33000 € |
|---|---|
| Unit Price with VAT: | 36,09270 € |




