
5951 BK001 | |
|---|---|
DigiKey Part Number | 216-5951BK001-ND |
Manufacturer | |
Manufacturer Product Number | 5951 BK001 |
Description | HOOK-UP SOLID 30AWG BLACK 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 1423 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,39000 € | 706,39 € |
| 2 | 671,39500 € | 1.342,79 € |
| 3 | 651,58333 € | 1.954,75 € |
| 5 | 627,28800 € | 3.136,44 € |
| 7 | 611,68286 € | 4.281,78 € |
| 10 | 595,47000 € | 5.954,70 € |
| Unit Price without VAT: | 706,39000 € |
|---|---|
| Unit Price with VAT: | 840,60410 € |









