


5879 WH001 | |
|---|---|
DigiKey Part Number | 5879WH001-ND |
Manufacturer | |
Manufacturer Product Number | 5879 WH001 |
Description | HOOK-UP STRND 14AWG WHITE 1000' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 White 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.675,50000 € | 3.675,50 € |
| 2 | 3.487,77000 € | 6.975,54 € |
| 3 | 3.381,40667 € | 10.144,22 € |
| 5 | 3.331,35600 € | 16.656,78 € |
| Unit Price without VAT: | 3.675,50000 € |
|---|---|
| Unit Price with VAT: | 4.373,84500 € |


