
5859/12 RD002 | |
|---|---|
DigiKey Part Number | 216-5859/12RD002-ND |
Manufacturer | |
Manufacturer Product Number | 5859/12 RD002 |
Description | HOOK-UP STRND 12AWG RED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/25 Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.114" (2.89mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/25 | Qualification MIL-W-16878/4 Type E |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 3,93231 € | 3.932,31 € |
| Unit Price without VAT: | 3,93231 € |
|---|---|
| Unit Price with VAT: | 4,67945 € |

