30 AWG Hook-Up Wire 7/38 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1851 WH005

DigiKey Part Number
216-1851WH005-ND
Manufacturer
Manufacturer Product Number
1851 WH005
Description
WIRE & WIRE MANAGMENT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,03660 €103,66 €
Manufacturers Standard Package
Unit Price without VAT:1,03660 €
Unit Price with VAT:1,23355 €