


5856/7 BK005 | |
|---|---|
DigiKey Part Number | 5856/7BK005-ND |
Manufacturer | |
Manufacturer Product Number | 5856/7 BK005 |
Description | HOOK-UP STRND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,00000 € | 168,00 € |
| 2 | 159,78000 € | 319,56 € |
| 3 | 155,13333 € | 465,40 € |
| 5 | 149,43600 € | 747,18 € |
| 7 | 145,77571 € | 1.020,43 € |
| 10 | 141,97800 € | 1.419,78 € |
| Unit Price without VAT: | 168,00000 € |
|---|---|
| Unit Price with VAT: | 199,92000 € |









