24 AWG Hook-Up Wire 19/36 Brown 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 Brown 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5854 BR001

DigiKey Part Number
5854BR001-ND
Manufacturer
Manufacturer Product Number
5854 BR001
Description
HOOK-UP STRND 24AWG BROWN 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1772,66000 €772,66 €
2734,12500 €1.468,25 €
3712,30667 €2.136,92 €
5685,55600 €3.427,78 €
7668,36429 €4.678,55 €
10650,51000 €6.505,10 €
Manufacturers Standard Package
Unit Price without VAT:772,66000 €
Unit Price with VAT:919,46540 €
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 18
Unit Price: 758,54000 €
HOOK-UP STRND 24AWG BLUE 1000'
In-Stock: 7
Unit Price: 772,66000 €
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 2
Unit Price: 772,66000 €
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 9
Unit Price: 772,66000 €
HOOK-UP STRND 24AWG RED 1000'
In-Stock: 25
Unit Price: 758,54000 €
Alternate Length
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 43
Unit Price: 129,37000 €