26 AWG Hook-Up Wire 7/34 Slate 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 7/34 Slate 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5853 SL001

DigiKey Part Number
5853SL001-ND
Manufacturer
Manufacturer Product Number
5853 SL001
Description
HOOK-UP STRND 26AWG SLATE 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Slate 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.039" (0.99mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1862,33000 €862,33 €
2819,48500 €1.638,97 €
3795,23000 €2.385,69 €
5765,48400 €3.827,42 €
7746,37429 €5.224,62 €
10726,52300 €7.265,23 €
Manufacturers Standard Package
Unit Price without VAT:862,33000 €
Unit Price with VAT:1.026,17270 €
Alternate Color
HOOK-UP STRND 26AWG WHITE 1000'
In-Stock: 21
Unit Price: 584,10000 €
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 44
Unit Price: 584,10000 €
HOOK-UP STRND 26AWG BLUE 1000'
In-Stock: 36
Unit Price: 862,33000 €
HOOK-UP STRND 26AWG BROWN 1000'
In-Stock: 20
Unit Price: 595,01000 €
HOOK-UP STRND 26AWG GREEN 1000'
In-Stock: 0
Unit Price: 595,01000 €
Alternate Length
HOOK-UP STRND 26AWG SLATE 100'
In-Stock: 13
Unit Price: 100,03000 €