26 AWG Hook-Up Wire 7/34 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 7/34 White 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5853 WH001

DigiKey Part Number
5853WH001-ND
Manufacturer
Manufacturer Product Number
5853 WH001
Description
HOOK-UP STRND 26AWG WHITE 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.039" (0.99mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1584,10000 €584,10 €
2555,08500 €1.110,17 €
3538,66333 €1.615,99 €
5518,51800 €2.592,59 €
7505,57571 €3.539,03 €
10492,13700 €4.921,37 €
Manufacturers Standard Package
Unit Price without VAT:584,10000 €
Unit Price with VAT:695,07900 €
Alternate Color
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 44
Unit Price: 584,10000 €
HOOK-UP STRND 26AWG BLUE 1000'
In-Stock: 36
Unit Price: 862,33000 €
HOOK-UP STRND 26AWG BROWN 1000'
In-Stock: 20
Unit Price: 595,01000 €
HOOK-UP STRND 26AWG GREEN 1000'
In-Stock: 0
Unit Price: 595,01000 €
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 17
Unit Price: 595,01000 €
Alternate Length
HOOK-UP STRND 26AWG WHITE 100'
In-Stock: 229
Unit Price: 98,20000 €