
5606B1801 BK005 | |
|---|---|
DigiKey Part Number | 5606B1801BK005-ND |
Manufacturer | |
Manufacturer Product Number | 5606B1801 BK005 |
Description | CABLE 2COND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0152" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,47000 € | 183,47 € |
| 2 | 174,52000 € | 349,04 € |
| 3 | 169,45667 € | 508,37 € |
| 5 | 163,25600 € | 816,28 € |
| 7 | 159,27286 € | 1.114,91 € |
| 10 | 156,80000 € | 1.568,00 € |
| Unit Price without VAT: | 183,47000 € |
|---|---|
| Unit Price with VAT: | 218,32930 € |





