2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5606B1801 BK002

DigiKey Part Number
5606B1801BK002-ND
Manufacturer
Manufacturer Product Number
5606B1801 BK002
Description
CABLE 2COND 18AWG BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0152"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1.0001,80436 $1.804,36 $
Unit Price without VAT:1,80436 $
Unit Price with VAT:2,14719 $
Alternate Length
CABLE 2COND 18AWG BLACK 100'
In-Stock: 8
Unit Price: 213,19000 $
CABLE 2COND 18AWG BLACK 1000'
In-Stock: 2
Unit Price: 1.227,49000 $
CABLE 2COND 18AWG BLACK 1000'
In-Stock: 0
Unit Price: 2,12505 $