7 Conductor Multi-Conductor Cable Slate 14 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5547 SL199

DigiKey Part Number
5547SL199-ND
Manufacturer
Manufacturer Product Number
5547 SL199
Description
CBL 7COND 14AWG SHLD 1000=1000'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 14 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Jacket Color
Slate
Series
Ratings
UL Style 21896
Packaging
Spool
Features
Drain Wire, Rip Cord
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-30°C ~ 105°C
Number of Conductors
7
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
41/30
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 70%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.575" (14.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00043,94372 €43.943,72 €
Manufacturers Standard Package
Unit Price without VAT:43,94372 €
Unit Price with VAT:52,29303 €
Alternate Length
CABLE 7CON 14AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: 2.756,48400 €
CABLE 7COND 14AWG SLATE SHLD
In-Stock: 0
Unit Price: 23,91140 €