7 Conductor Multi-Conductor Cable Slate 14 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Slate 14 AWG Foil, Braid 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5547 SL002

DigiKey Part Number
5547SL002-ND
Manufacturer
Manufacturer Product Number
5547 SL002
Description
CABLE 7COND 14AWG SLATE SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 14 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
500.0' (152.4m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 21896
Part Status
Active
Features
Drain Wire, Rip Cord
Cable Type
Voltage
600 V
Number of Conductors
7
Operating Temperature
-30°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Strand
41/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.575" (14.61mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
50023,91140 €11.955,70 €
Manufacturers Standard Package
Unit Price without VAT:23,91140 €
Unit Price with VAT:28,45457 €
Alternate Length
CABLE 7CON 14AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: 2.756,48400 €
CBL 7COND 14AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 43,94372 €