


5442 SL005 | |
|---|---|
DigiKey Part Number | 5442SL005-ND |
Manufacturer | |
Manufacturer Product Number | 5442 SL005 |
Description | CABLE 2COND 14AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.406" (10.31mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2501 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 41/30 | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 5,83410 € | 583,41 € |
| 200 | 5,54315 € | 1.108,63 € |
| 300 | 5,37837 € | 1.613,51 € |
| 500 | 5,17634 € | 2.588,17 € |
| 700 | 5,04650 € | 3.532,55 € |
| 1.000 | 4,91165 € | 4.911,65 € |
| Unit Price without VAT: | 5,83410 € |
|---|---|
| Unit Price with VAT: | 6,94258 € |




