


5442 SL001 | |
|---|---|
DigiKey Part Number | 5442SL001-ND |
Manufacturer | |
Manufacturer Product Number | 5442 SL001 |
Description | CABLE 2COND 14AWG SLATE 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.406" (10.31mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2501 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 41/30 | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.802,21000 € | 3.802,21 € |
| Unit Price without VAT: | 3.802,21000 € |
|---|---|
| Unit Price with VAT: | 4.524,62990 € |




