
541816 WH001 | |
|---|---|
DigiKey Part Number | 541816WH001-ND |
Manufacturer | |
Manufacturer Product Number | 541816 WH001 |
Description | HOOK-UP STRND 18AWG WHITE 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.086" (2.18mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style TFFN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,93000 € | 176,93 € |
| 2 | 168,27000 € | 336,54 € |
| 3 | 163,37333 € | 490,12 € |
| 5 | 157,36800 € | 786,84 € |
| 7 | 153,51143 € | 1.074,58 € |
| 10 | 149,50800 € | 1.495,08 € |
| Unit Price without VAT: | 176,93000 € |
|---|---|
| Unit Price with VAT: | 210,54670 € |




