
541626 YL005 | |
|---|---|
DigiKey Part Number | 541626YL005-ND |
Manufacturer | |
Manufacturer Product Number | 541626 YL005 |
Description | HOOK-UP STRND 16AWG YELLOW 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style TFFN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,07000 € | 36,07 € |
| 2 | 34,33500 € | 68,67 € |
| 3 | 33,35667 € | 100,07 € |
| 5 | 32,15400 € | 160,77 € |
| 7 | 31,38143 € | 219,67 € |
| 10 | 30,58000 € | 305,80 € |
| 25 | 28,59680 € | 714,92 € |
| 50 | 27,16760 € | 1.358,38 € |
| 100 | 25,79570 € | 2.579,57 € |
| Unit Price without VAT: | 36,07000 € |
|---|---|
| Unit Price with VAT: | 42,92330 € |



