
541626 YL002 | |
|---|---|
DigiKey Part Number | 541626YL002-ND |
Manufacturer | |
Manufacturer Product Number | 541626 YL002 |
Description | HOOK-UP STRND 16AWG YELLOW 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Yellow 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style TFFN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,36000 € | 190,36 € |
| 2 | 181,08500 € | 362,17 € |
| 3 | 175,83333 € | 527,50 € |
| 5 | 169,39800 € | 846,99 € |
| 7 | 165,26286 € | 1.156,84 € |
| 10 | 160,97100 € | 1.609,71 € |
| Unit Price without VAT: | 190,36000 € |
|---|---|
| Unit Price with VAT: | 226,52840 € |



