
541201 RD002 | |
|---|---|
DigiKey Part Number | 541201RD002-ND |
Manufacturer | |
Manufacturer Product Number | 541201 RD002 |
Description | HOOK-UP SOLID 12AWG RED 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire Solid Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.120" (3.05mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,28000 € | 330,28 € |
| 2 | 314,06500 € | 628,13 € |
| 3 | 304,89000 € | 914,67 € |
| 5 | 294,58600 € | 1.472,93 € |
| Unit Price without VAT: | 330,28000 € |
|---|---|
| Unit Price with VAT: | 393,03320 € |



