
541201 BK001 | |
|---|---|
DigiKey Part Number | 541201BK001-ND |
Manufacturer | |
Manufacturer Product Number | 541201 BK001 |
Description | HOOK-UP SOLID 12AWG BLACK 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.120" (3.05mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,93000 € | 396,93 € |
| 2 | 377,30500 € | 754,61 € |
| 3 | 368,68667 € | 1.106,06 € |
| Unit Price without VAT: | 396,93000 € |
|---|---|
| Unit Price with VAT: | 472,34670 € |





