
540619 BK005 | |
|---|---|
DigiKey Part Number | 540619BK005-ND |
Manufacturer | |
Manufacturer Product Number | 540619 BK005 |
Description | HOOK-UP STRND 6AWG BLACK 100' |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 19/0.0372" Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.262" (6.65mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0372" | Ratings UL Style THHN/THWN |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |



