25 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5390/25C SL005

DigiKey Part Number
5390/25CSL005-100-ND
Manufacturer
Manufacturer Product Number
5390/25C SL005
Description
CABLE 25COND 18AWG SHLD 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.588" (14.94mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
12.217,07000 €2.217,07 €
Manufacturers Standard Package
Unit Price without VAT:2.217,07000 €
Unit Price with VAT:2.638,31330 €
Alternate Length
CABLE 25COND 18AWG SHLD
In-Stock: 0
Unit Price: 34,11676 €
CBL 25COND 16AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 37,54682 €