


5390/25C SL002 | |
|---|---|
DigiKey Part Number | 5390/25CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 5390/25C SL002 |
Description | CABLE 25COND 18AWG SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 25 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.588" (14.94mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 33,69258 € | 16.846,29 € |
| Unit Price without VAT: | 33,69258 € |
|---|---|
| Unit Price with VAT: | 40,09417 € |



