
531F BK078 | |
|---|---|
DigiKey Part Number | 531FBK078-ND |
Manufacturer | |
Manufacturer Product Number | 531F BK078 |
Description | CRD 18AWG 5-15P - C13 6.56' 25PC |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Alpha Wire | Length 6.56' (2.00m) |
Packaging Spool | Approval Agency Marking CSA, UL |
Part Status Obsolete | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 18 AWG |


