5 Conductor Multi-Conductor Cable Slate 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Slate 20 AWG

5220C SL199

DigiKey Part Number
5220CSL199-ND
Manufacturer
Manufacturer Product Number
5220C SL199
Description
CBL 5COND 20AWG SLATE 1000=1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.288" (7.32mm)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993
Packaging
Spool
Features
Biological Compatibility, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
5
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00013,66391 €13.663,91 €
Manufacturers Standard Package
Unit Price without VAT:13,66391 €
Unit Price with VAT:16,26005 €
Alternate Length
CABLE 5COND 20AWG SLATE 100'
In-Stock: 0
Unit Price: 855,90000 €
CABLE 5COND 20AWG SLATE
In-Stock: 0
Unit Price: 4,68073 €
CABLE 5COND 20AWG SLATE
In-Stock: 0
Unit Price: 6,43996 €