5 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5220C SL001

DigiKey Part Number
5220CSL001-ND
Manufacturer
Manufacturer Product Number
5220C SL001
Description
CABLE 5COND 20AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.288" (7.32mm)
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
5
Operating Temperature
-35°C ~ 105°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
7/28
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0004,64357 €4.643,57 €
Manufacturers Standard Package
Unit Price without VAT:4,64357 €
Unit Price with VAT:5,52585 €
Alternate Length
CABLE 5COND 20AWG SLATE 100'
In-Stock: 0
Unit Price: 849,11000 €
CABLE 5COND 20AWG SLATE
In-Stock: 0
Unit Price: 6,38886 €
CBL 5COND 20AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: 13,55545 €