

5201C SL199 | |
|---|---|
DigiKey Part Number | 5201CSL199-ND |
Manufacturer | |
Manufacturer Product Number | 5201C SL199 |
Description | CBL 7COND 24AWG SLATE 1000=1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 24 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.263" (6.68mm) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 7 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,13086 € | 12.130,86 € |
| Unit Price without VAT: | 12,13086 € |
|---|---|
| Unit Price with VAT: | 14,43572 € |




