


5201C SL001 | |
|---|---|
DigiKey Part Number | 5201CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 5201C SL001 |
Description | CABLE 7COND 24AWG SLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.263" (6.68mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 7 | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 3,35971 € | 3.359,71 € |
| Unit Price without VAT: | 3,35971 € |
|---|---|
| Unit Price with VAT: | 3,99805 € |




