Parametric Equivalent

514 BK078 | |
|---|---|
DigiKey Part Number | 514BK078-ND |
Manufacturer | |
Manufacturer Product Number | 514 BK078 |
Description | CRD 16AWG C13 - CBL 9.84' 25PC |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 320-C13 To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Alpha Wire | Length 9.84' (3.00m) |
Packaging Spool | Approval Agency Marking CSA, UL |
Part Status Obsolete | Approved Countries Canada, United States |
Style Female Sockets (Slots) to Leads | Color Black |
1st Connector IEC 320-C13 | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 16 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 315012-01 | Qualtek | 219 | Q1121-ND | 10,22000 € | Parametric Equivalent |
| A-PC0916-300027 | Assmann WSW Components | 0 | 123-A-PC0916-300027-ND | 9,01926 € | Parametric Equivalent |


