9.84' (3.00m) Power Cord Black IEC 320-C13 To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.84' (3.00m) Power Cord Black IEC 320-C13 To Cable SJT
Qualtek Power Cords

315012-01

DigiKey Part Number
Q1121-ND
Manufacturer
Manufacturer Product Number
315012-01
Description
CRD 16AWG IEC320-C13 - CBL 9.84'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black IEC 320-C13 To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
9.84' (3.00m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Female Sockets (Slots) to Leads
Color
Black
1st Connector
IEC 320-C13
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,22000 €10,22 €
108,68700 €86,87 €
258,14240 €203,56 €
507,75340 €387,67 €
1007,38350 €738,35 €
2506,92148 €1.730,37 €
5006,59142 €3.295,71 €
1.0006,27717 €6.277,17 €
Manufacturers Standard Package
Unit Price without VAT:10,22000 €
Unit Price with VAT:12,16180 €
Alternate Length
CRD 16AWG IEC320-C13 - CBL 6.56'
In-Stock: 506
Unit Price: 7,76000 €