xxxx/40C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5070/40C SL005

DigiKey Part Number
A5070/40C-100-ND
Manufacturer
Manufacturer Product Number
5070/40C SL005
Description
CABLE 40COND 18AWG SLATE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
40
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.688" (17.47mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
In-Stock: 800
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
10047,08850 €4.708,85 €
Manufacturers Standard Package
Unit Price without VAT:47,08850 €
Unit Price with VAT:56,03532 €
Alternate Length
CBL 40COND 18AWG SLT 1000=1000'
In-Stock: 0
Unit Price: 51,79811 €