
9433 060100 | |
|---|---|
DigiKey Part Number | BEL1543-100-ND |
Manufacturer | |
Manufacturer Product Number | 9433 060100 |
Description | CABLE 40COND 22AWG CHROME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Conductor Multi-Conductor Cable Chrome 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.455" (11.56mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Ratings UL Style 2576 |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 40 | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 20,08150 € | 2.008,15 € |
| Unit Price without VAT: | 20,08150 € |
|---|---|
| Unit Price with VAT: | 23,89699 € |

