


470915CY GE033 | |
|---|---|
DigiKey Part Number | 470915CYGE033-5-ND |
Manufacturer | |
Manufacturer Product Number | 470915CY GE033 |
Description | CABLE 9COND 15AWG GRAY SHLD 5M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 15 AWG Braid 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.553" (14.05mm) | |
Shield Type | Braid | |
Length | 16.40' (5.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |






