


470915CY GE033 | |
|---|---|
DigiKey Part Number | 470915CYGE033-1-ND |
Manufacturer | |
Manufacturer Product Number | 470915CY GE033 |
Description | CABLE 9COND 15AWG GRAY SHLD 1M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 15 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.553" (14.05mm) | |
Shield Type | Braid | |
Length | 3.28' (1.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 € | 13,94 € |
| 2 | 13,28000 € | 26,56 € |
| 3 | 12,90667 € | 38,72 € |
| 5 | 12,44600 € | 62,23 € |
| 7 | 12,15143 € | 85,06 € |
| 10 | 11,84500 € | 118,45 € |
| 25 | 11,08920 € | 277,23 € |
| 50 | 10,54460 € | 527,23 € |
| 100 | 10,02210 € | 1.002,21 € |
| Unit Price without VAT: | 13,94000 € |
|---|---|
| Unit Price with VAT: | 16,58860 € |






