


470415CY CL432 | |
|---|---|
DigiKey Part Number | 470415CYCL432-1-ND |
Manufacturer | |
Manufacturer Product Number | 470415CY CL432 |
Description | CABLE 4COND 15AWG CLEAR SHLD 1M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Clear 15 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.394" (10.01mm) | |
Shield Type | Braid | |
Length | 3.28' (1.00m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 2 | 7,19000 € | 14,38 € |
| 3 | 6,98667 € | 20,96 € |
| 5 | 6,74200 € | 33,71 € |
| 7 | 6,58286 € | 46,08 € |
| 10 | 6,41800 € | 64,18 € |
| 25 | 6,01120 € | 150,28 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |






