


470415CY CL033 | |
|---|---|
DigiKey Part Number | 470415CYCL033-ND |
Manufacturer | |
Manufacturer Product Number | 470415CY CL033 |
Description | CABLE 4CON 15AWG CLEAR SHLD 100M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Clear 15 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Clear |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0394" (1.001mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.394" (10.01mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,86000 € | 532,86 € |
| 2 | 506,41000 € | 1.012,82 € |
| 3 | 505,95333 € | 1.517,86 € |
| Unit Price without VAT: | 532,86000 € |
|---|---|
| Unit Price with VAT: | 634,10340 € |






