


470215YY GE432 | |
|---|---|
DigiKey Part Number | 470215YYGE432-20-ND |
Manufacturer | |
Manufacturer Product Number | 470215YY GE432 |
Description | CABLE 2COND 15AWG GRAY 20M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 15 AWG 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.243" (6.17mm) |
Mfr | Length 65.62' (20.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 2 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0287" (0.730mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,84000 € | 43,84 € |
| 2 | 41,73000 € | 83,46 € |
| 3 | 40,54000 € | 121,62 € |
| 5 | 39,08000 € | 195,40 € |
| 7 | 38,14429 € | 267,01 € |
| 10 | 37,17200 € | 371,72 € |
| Unit Price without VAT: | 43,84000 € |
|---|---|
| Unit Price with VAT: | 52,16960 € |






