


470215YY GE432 | |
|---|---|
DigiKey Part Number | 470215YYGE432-1-ND |
Manufacturer | |
Manufacturer Product Number | 470215YY GE432 |
Description | CABLE 2COND 15AWG GRAY 1M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 15 AWG 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.243" (6.17mm) |
Mfr | Length 3.28' (1.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 2 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0287" (0.730mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 2 | 2,70000 € | 5,40 € |
| 3 | 2,62333 € | 7,87 € |
| 5 | 2,53000 € | 12,65 € |
| 7 | 2,47143 € | 17,30 € |
| 10 | 2,40900 € | 24,09 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |






