12 Conductor Multi-Conductor Cable Gray 19 AWG 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Gray 19 AWG 32.81' (10.00m)
Pro-Met: Metric VDE Control Cable

470127YY GE432

DigiKey Part Number
470127YYGE432-10-ND
Manufacturer
Manufacturer Product Number
470127YY GE432
Description
CABLE 12COND 19AWG GRAY 10M
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 19 AWG 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
30/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.402" (10.21mm)
Shield Type
-
Length
32.81' (10.00m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0394" (1.001mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 12COND 19AWG GRAY 50M
In-Stock: 0
Unit Price: 104,32000 €
CABLE 12COND 19AWG GRAY
In-Stock: 550
Unit Price: 12,11000 €
CABLE 12COND 19AWG GRAY 1M
In-Stock: 23
Unit Price: 7,12000 €
CABLE 12COND 19AWG GRAY 5M
In-Stock: 10
Unit Price: 31,44000 €
CABLE 12COND 19AWG GRAY 20M
In-Stock: 0
Unit Price: