12 Conductor Multi-Conductor Cable Gray 19 AWG 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Gray 19 AWG 984.3' (300.0m)
Pro-Met: Metric VDE Control Cable

470127YY GE432

DigiKey Part Number
470127YYGE432-300-ND
216-470127YYGE432-DS-ND
Manufacturer
Manufacturer Product Number
470127YY GE432
Description
CABLE 12COND 19AWG GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 19 AWG 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
30/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.402" (10.21mm)
Shield Type
-
Length
984.3' (300.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0394" (1.001mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
112,11000 €12,11 €
510,80600 €54,03 €
1010,28400 €102,84 €
259,62920 €240,73 €
509,15680 €457,84 €
1008,70390 €870,39 €
Spool
QuantityUnit PriceExt Price
3002,71390 €814,17 €
6002,57848 €1.547,09 €
9002,50181 €2.251,63 €
1.5002,40779 €3.611,68 €
2.1002,34737 €4.929,48 €
3.0002,28463 €6.853,89 €
Manufacturers Standard Package
Unit Price without VAT:12,11000 €
Unit Price with VAT:14,41090 €
Alternate Length
CABLE 12COND 19AWG GRAY 50M
In-Stock: 0
Unit Price: 104,32000 €
CABLE 12COND 19AWG GRAY 1M
In-Stock: 23
Unit Price: 7,12000 €
CABLE 12COND 19AWG GRAY 5M
In-Stock: 10
Unit Price: 31,44000 €
CABLE 12COND 19AWG GRAY 10M
In-Stock: 0
Unit Price:
CABLE 12COND 19AWG GRAY 20M
In-Stock: 0
Unit Price: