
470125CY CL432 | |
|---|---|
DigiKey Part Number | 216-470125CYCL432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470125CY CL432 |
Description | CBL 12CON 21AWG CLR SHLD METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Clear 21 AWG Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length Enter Number of Meters in Order Quantity |
Series | Jacket Color Clear |
Packaging Digi-Spool®, Continuous Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 12 | Usage Industrial |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 20/0.0070" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 80% |
Jacket (Insulation) Material | Spool Size 984.3' (300.0m) |
Jacket (Insulation) Diameter 0.472" (11.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,88000 € | 14,88 € |
| 5 | 13,28200 € | 66,41 € |
| 10 | 12,64100 € | 126,41 € |
| 25 | 11,83400 € | 295,85 € |
| 50 | 11,25200 € | 562,60 € |
| 100 | 10,69400 € | 1.069,40 € |
| Unit Price without VAT: | 14,88000 € |
|---|---|
| Unit Price with VAT: | 17,70720 € |






