12 Conductor Multi-Conductor Cable Clear 21 AWG Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Clear 21 AWG Braid 328.1' (100.0m)
Pro-Met: Metric VDE Control Cable

470125CY CL033

DigiKey Part Number
470125CYCL033-ND
Manufacturer
Manufacturer Product Number
470125CY CL033
Description
CABLE 12CON 21AWG CLR SHLD 100M
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Clear 21 AWG Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
20/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.472" (11.99mm)
Shield Type
Braid
Length
328.1' (100.0m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0441" (1.120mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1410,80000 €410,80 €
2390,47500 €780,95 €
3382,53000 €1.147,59 €
Manufacturers Standard Package
Unit Price without VAT:410,80000 €
Unit Price with VAT:488,85200 €
Alternate Length
CABLE 12CON 21AWG CLEAR SHLD 50M
In-Stock: 1
Unit Price: 222,73000 €
CABLE 12CON 21AWG CLR SHLD 300M
In-Stock: 2
Unit Price: 2.477,37000 €
CABLE 12COND 21AWG CLEAR SHLD 1M
In-Stock: 0
Unit Price:
CABLE 12COND 21AWG CLEAR SHLD 5M
In-Stock: 0
Unit Price:
CABLE 12CON 21AWG CLEAR SHLD 10M
In-Stock: 0
Unit Price: